Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
TO-261-4, TO-261AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS1117BCW33 RPG

DigiKey Part Number
1801-TS1117BCW33RPGTR-ND - Tape & Reel (TR)
1801-TS1117BCW33RPGCT-ND - Cut Tape (CT)
1801-TS1117BCW33RPGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1117BCW33 RPG
Description
IC REG LINEAR 3.3V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TS1117BCW33 RPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
12V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,843
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.03200RM10.32
25RM0.91720RM22.93
100RM0.79120RM79.12
250RM0.73144RM182.86
500RM0.69542RM347.71
1,000RM0.66578RM665.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.63444RM1,586.10
5,000RM0.61555RM3,077.75
7,500RM0.60609RM4,545.68
12,500RM0.59561RM7,445.12
17,500RM0.58949RM10,316.07
25,000RM0.58360RM14,590.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000