Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
TO-261-4, TO-261AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS1117BCW50 RPG

DigiKey Part Number
1801-TS1117BCW50RPGTR-ND - Tape & Reel (TR)
1801-TS1117BCW50RPGCT-ND - Cut Tape (CT)
1801-TS1117BCW50RPGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1117BCW50 RPG
Description
IC REG LINEAR 5V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TS1117BCW50 RPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,309
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.00100RM10.01
25RM0.89040RM22.26
100RM0.76830RM76.83
250RM0.71016RM177.54
500RM0.67516RM337.58
1,000RM0.64640RM646.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.61596RM1,539.90
5,000RM0.59762RM2,988.10
7,500RM0.58844RM4,413.30
12,500RM0.57827RM7,228.37
17,500RM0.57232RM10,015.60
25,000RM0.56660RM14,165.00
62,500RM0.55429RM34,643.12
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600