FI212B245021-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3,860
Unit Price: RM3.23000
Datasheet
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI212B245021-T

DigiKey Part Number
587-1728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FI212B245021-T
Description
RF FILTER BAND PASS 2.45GHZ 0805
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
1dB
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes