JMK063ABJ105KP-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,312
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 75,000
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,478
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 386,173
Unit Price: RM0.39000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063ABJ105KP-F

DigiKey Part Number
587-6262-2-ND - Tape & Reel (TR)
587-6262-1-ND - Cut Tape (CT)
587-6262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063ABJ105KP-F
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063ABJ105KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASJ063AB5105KFNA01Taiyo Yuden1,312587-MSASJ063AB5105KFNA01CT-NDRM0.67000Parametric Equivalent
02016D105KAT2AKYOCERA AVX75,000478-KGM03BR50J105KHCT-NDRM0.51000Parametric Equivalent
CC0201KPX5R5BB105YAGEO16,47813-CC0201KPX5R5BB105CT-NDRM0.39000Parametric Equivalent
CC0201KRX5R5BB105YAGEO386,173311-3471-1-NDRM0.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38600RM3.86
50RM0.27260RM13.63
100RM0.23840RM23.84
500RM0.17990RM89.95
1,000RM0.16193RM161.93
2,500RM0.14305RM357.62
5,000RM0.13169RM658.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.11766RM1,764.90
30,000RM0.11080RM3,324.00
45,000RM0.10736RM4,831.20
75,000RM0.10356RM7,767.00
105,000RM0.10133RM10,639.65
150,000RM0.09919RM14,878.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700