Direct
Upgrade
Upgrade



JMK316AC6476ML-T | |
|---|---|
DigiKey Part Number | 587-5872-2-ND - Tape & Reel (TR) 587-5872-1-ND - Cut Tape (CT) 587-5872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316AC6476ML-T |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316AC6476ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87100 | RM8.71 |
| 50 | RM0.63900 | RM31.95 |
| 100 | RM0.56810 | RM56.81 |
| 500 | RM0.44916 | RM224.58 |
| 1,000 | RM0.41236 | RM412.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38212 | RM764.24 |
| 4,000 | RM0.35725 | RM1,429.00 |
| 6,000 | RM0.34480 | RM2,068.80 |
| 10,000 | RM0.33100 | RM3,310.00 |
| 14,000 | RM0.32293 | RM4,521.02 |
| 20,000 | RM0.31517 | RM6,303.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |



