LMF107B7224MAHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08852
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,995
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09923
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.08920
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMF107B7224MAHT

DigiKey Part Number
LMF107B7224MAHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMF107B7224MAHT
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF107B7224MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08852RM354.08
Manufacturers Standard Package
Unit Price without VAT:RM0.08852
Unit Price with VAT:RM0.09737