Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMF316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-6488-2-ND - Tape & Reel (TR) 587-6488-1-ND - Cut Tape (CT) 587-6488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7475KLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09100 | RM10.91 |
| 50 | RM0.81240 | RM40.62 |
| 100 | RM0.72650 | RM72.65 |
| 500 | RM0.58130 | RM290.65 |
| 1,000 | RM0.53647 | RM536.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49963 | RM999.26 |
| 4,000 | RM0.46932 | RM1,877.28 |
| 6,000 | RM0.45414 | RM2,724.84 |
| 10,000 | RM0.43732 | RM4,373.20 |
| 14,000 | RM0.42749 | RM5,984.86 |
| 20,000 | RM0.41804 | RM8,360.80 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |



