10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

LMK212BJ106KD-T

DigiKey Part Number
587-1299-2-ND - Tape & Reel (TR)
587-1299-1-ND - Cut Tape (CT)
587-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ106KD-T
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ106KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ106KD-TTaiyo Yuden75,688587-2980-1-NDRM0.71000Upgrade
LMK212BJ106KG-TTaiyo Yuden536,261587-1300-1-NDRM0.51000Similar
C2012X5R1A106K085ABTDK68,988445-7658-1-NDRM1.02000Direct
CC0805KRX5R6BB106YAGEO617,626311-3424-1-NDRM1.58000Direct
CL21A106KPCLQNCSamsung Electro-Mechanics1,088,7671276-2402-1-NDRM0.47000Direct
In-Stock: 717,494
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.32000RM16.00
100RM0.28010RM28.01
500RM0.21346RM106.73
1,000RM0.19290RM192.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16212RM648.48
8,000RM0.15070RM1,205.60
12,000RM0.14499RM1,739.88
20,000RM0.13865RM2,773.00
28,000RM0.13495RM3,778.60
40,000RM0.13139RM5,255.60
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900