Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU105SB7681KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7681KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7681KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7681KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7681KFCA01 |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7681KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28000 | RM2.80 |
| 50 | RM0.19460 | RM9.73 |
| 100 | RM0.16860 | RM16.86 |
| 500 | RM0.12498 | RM62.49 |
| 1,000 | RM0.11158 | RM111.58 |
| 2,500 | RM0.09752 | RM243.80 |
| 5,000 | RM0.08906 | RM445.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08211 | RM821.10 |
| 20,000 | RM0.07639 | RM1,527.80 |
| 30,000 | RM0.07352 | RM2,205.60 |
| 50,000 | RM0.07035 | RM3,517.50 |
| 70,000 | RM0.06850 | RM4,795.00 |
| 100,000 | RM0.06671 | RM6,671.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |










