MBASG168AB7105KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24947
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14,323
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.10575
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,480
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.10575
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24947
Datasheet

Parametric Equivalent


TDK
In Stock: 435,732
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 69,742
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,800
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 716,475
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 68,311
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM1.10000
Datasheet
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASG168AB7105KTNA01

DigiKey Part Number
587-MBASG168AB7105KTNA01TR-ND - Tape & Reel (TR)
587-MBASG168AB7105KTNA01CT-ND - Cut Tape (CT)
587-MBASG168AB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASG168AB7105KTNA01
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASG168AB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.22940RM11.47
100RM0.19940RM19.94
500RM0.16020RM80.10
1,000RM0.15110RM151.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12475RM499.00
8,000RM0.10289RM823.12
12,000RM0.09863RM1,183.56
20,000RM0.09392RM1,878.40
28,000RM0.09117RM2,552.76
40,000RM0.08852RM3,540.80
48,000RM0.08726RM4,188.48
96,000RM0.08304RM7,971.84
100,000RM0.08281RM8,281.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900