MMASG168AB7105KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24947
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14,323
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.10575
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,480
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24096
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.24947
Datasheet

Parametric Equivalent


TDK
In Stock: 435,932
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 69,842
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,800
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 672,625
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 68,491
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM1.10000
Datasheet
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASG168AB7105KTNA01

DigiKey Part Number
587-MMASG168AB7105KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASG168AB7105KTNA01
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASG168AB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10575RM423.00
Manufacturers Standard Package
Unit Price without VAT:RM0.10575
Unit Price with VAT:RM0.11633