MBAST063SCG201JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 11,460
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02430
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02554
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 52,538
Unit Price: RM0.39000
Datasheet
200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBAST063SCG201JFNA01

DigiKey Part Number
587-MBAST063SCG201JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBAST063SCG201JFNA01
Description
CAP CER 200PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02430RM364.50
Manufacturers Standard Package
Unit Price without VAT:RM0.02430
Unit Price with VAT:RM0.02673