Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASQ32NSB7224KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASQ32NSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MCASQ32NSB7224KTNA01CT-ND - Cut Tape (CT) 587-MCASQ32NSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASQ32NSB7224KTNA01 |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ32NSB7224KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.08400 | RM10.84 |
| 50 | RM0.80540 | RM40.27 |
| 100 | RM0.72020 | RM72.02 |
| 500 | RM0.57610 | RM288.05 |
| 1,000 | RM0.53162 | RM531.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49502 | RM990.04 |
| 4,000 | RM0.46491 | RM1,859.64 |
| 6,000 | RM0.44984 | RM2,699.04 |
| 10,000 | RM0.43313 | RM4,331.30 |
| 14,000 | RM0.42337 | RM5,927.18 |
| 20,000 | RM0.41398 | RM8,279.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |








