MCASQ32NSB7473MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.53321
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.53321
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.43740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.53321
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84574
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.43740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.86562

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.62239

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM4.32941
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.55823
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM3.30393
Datasheet
0.047 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASQ32NSB7473MTNA1J

DigiKey Part Number
587-MCASQ32NSB7473MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASQ32NSB7473MTNA1J
Description
CAP CER 0.047UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASQ32NSB7473MTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.53321RM5,066.42
Manufacturers Standard Package
Unit Price without VAT:RM2.53321
Unit Price with VAT:RM2.78653