MMAST168SB5105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08222
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.08222
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.35344
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,848
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,418
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 67,856
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 28,813
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,966
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 15,373
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19844
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.17986
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 34,767
Unit Price: RM1.42000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST168SB5105MTNA01

DigiKey Part Number
587-MMAST168SB5105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST168SB5105MTNA01
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST168SB5105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08222RM328.88
Manufacturers Standard Package
Unit Price without VAT:RM0.08222
Unit Price with VAT:RM0.09044