10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE32NSB7106KTNA01

DigiKey Part Number
587-MSASE32NSB7106KTNA01TR-ND - Tape & Reel (TR)
587-MSASE32NSB7106KTNA01CT-ND - Cut Tape (CT)
587-MSASE32NSB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE32NSB7106KTNA01
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE32NSB7106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK325B7106KNHTRTaiyo Yuden2,513587-EMK325B7106KNHCT-NDRM2.09000Parametric Equivalent
MCASE32NSB7106KTNB25Taiyo Yuden2,000587-MCASE32NSB7106KTNB25CT-NDRM2.09000Parametric Equivalent
885012209014Würth Elektronik3,278732-7716-1-NDRM2.57000Parametric Equivalent
C1210C106K4RACTUKEMET21,218399-C1210C106K4RACTUCT-NDRM3.56000Parametric Equivalent
C3225X7R1C106K200ABTDK48,449445-3943-1-NDRM1.90000Parametric Equivalent
In-Stock: 195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.70000RM1.70
10RM1.01500RM10.15
50RM0.75200RM37.60
100RM0.67150RM67.15
500RM0.53514RM267.57
1,000RM0.49304RM493.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.45844RM916.88
4,000RM0.42997RM1,719.88
6,000RM0.41571RM2,494.26
10,000RM0.39991RM3,999.10
14,000RM0.39068RM5,469.52
20,000RM0.38180RM7,636.00
Manufacturers Standard Package
Unit Price without VAT:RM1.70000
Unit Price with VAT:RM1.87000