RAHV1220M1UDC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.83252

Parametric Equivalent


Rubycon
In Stock: 3,765
Unit Price: RM8.02000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 27,176
Unit Price: RM6.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 587
Unit Price: RM7.47000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM4.27000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 485
Unit Price: RM12.68000
Datasheet
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1220M1UDC8002E

DigiKey Part Number
587-RAHV1220M1UDC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1220M1UDC8002E
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1220M1UDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHV1220M1UDC8002Taiyo Yuden0587-RAHV1220M1UDC8002TR-NDRM1.83252Parametric Equivalent
50PEV22M6.3X6.1Rubycon3,7651189-3802-1-NDRM8.02000Parametric Equivalent
EEH-ZA1H220PPanasonic Industry27,176P15443CT-NDRM6.72000Parametric Equivalent
EEH-ZA1H220VPanasonic Industry587P123706CT-NDRM7.47000Parametric Equivalent
GYB1H220MCQ1GSNichicon0493-17893-1-NDRM4.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.83252RM1,832.52
Manufacturers Standard Package
Unit Price without VAT:RM1.83252
Unit Price with VAT:RM2.01577