TMK042CG2R7AD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03332
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.25507
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.03332
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.25507
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,930
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,390
Unit Price: RM0.55000
Datasheet
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG2R7AD-W

DigiKey Part Number
587-5682-2-ND - Tape & Reel (TR)
587-5682-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG2R7AD-W
Description
CAP CER 2.7PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG2R7AD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
50RM0.11500RM5.75
100RM0.09890RM9.89
500RM0.07140RM35.70
1,000RM0.06296RM62.96
2,500RM0.05412RM135.30
5,000RM0.04880RM244.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.03789RM1,515.60
80,000RM0.03546RM2,836.80
120,000RM0.03424RM4,108.80
200,000RM0.03289RM6,578.00
280,000RM0.03210RM8,988.00
400,000RM0.03135RM12,540.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900