TMK107BC6225MA-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 5,150
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21714
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,744
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.11625
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BC6225MA-T

DigiKey Part Number
587-4931-2-ND - Tape & Reel (TR)
587-4931-1-ND - Cut Tape (CT)
587-4931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BC6225MA-T
Description
CAP CER 2.2UF 25V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BC6225MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61900RM6.19
50RM0.44600RM22.30
100RM0.39320RM39.32
500RM0.30496RM152.48
1,000RM0.27773RM277.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23693RM947.72
8,000RM0.22178RM1,774.24
12,000RM0.21420RM2,570.40
20,000RM0.20580RM4,116.00
28,000RM0.20089RM5,624.92
40,000RM0.19616RM7,846.40
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600