10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7106MM-TD

DigiKey Part Number
587-2600-2-ND - Tape & Reel (TR)
587-2600-1-ND - Cut Tape (CT)
587-2600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7106MM-TD
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7106MM-TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK325B7106MN-TRTaiyo Yuden2,832587-2672-1-NDRM2.65000Direct
GMK325AB7106MM-TTaiyo Yuden34,631587-2779-1-NDRM2.65000Upgrade
TMK325B7106KM-TDTaiyo Yuden125587-2598-1-NDRM3.36000Upgrade
TMK325B7106KN-TRTaiyo Yuden184587-2599-1-NDRM1.94000Upgrade
UMK325AB7106KM-TTaiyo Yuden306,428587-3167-1-NDRM3.36000Upgrade
In-Stock: 871
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.36000RM3.36
10RM2.10900RM21.09
50RM1.62260RM81.13
100RM1.47300RM147.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.22000RM610.00
1,000RM1.14187RM1,141.87
1,500RM1.10273RM1,654.10
2,500RM1.05938RM2,648.45
3,500RM1.03403RM3,619.11
5,000RM1.00966RM5,048.30
Manufacturers Standard Package
Unit Price without VAT:RM3.36000
Unit Price with VAT:RM3.69600