


TMK325B7106MM-TD | |
|---|---|
DigiKey Part Number | 587-2600-2-ND - Tape & Reel (TR) 587-2600-1-ND - Cut Tape (CT) 587-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7106MM-TD |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106MM-TD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7106MN-TR | Taiyo Yuden | 2,832 | 587-2672-1-ND | RM2.65000 | Direct |
| GMK325AB7106MM-T | Taiyo Yuden | 34,631 | 587-2779-1-ND | RM2.65000 | Upgrade |
| TMK325B7106KM-TD | Taiyo Yuden | 125 | 587-2598-1-ND | RM3.36000 | Upgrade |
| TMK325B7106KN-TR | Taiyo Yuden | 184 | 587-2599-1-ND | RM1.94000 | Upgrade |
| UMK325AB7106KM-T | Taiyo Yuden | 306,428 | 587-3167-1-ND | RM3.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.36000 | RM3.36 |
| 10 | RM2.10900 | RM21.09 |
| 50 | RM1.62260 | RM81.13 |
| 100 | RM1.47300 | RM147.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.22000 | RM610.00 |
| 1,000 | RM1.14187 | RM1,141.87 |
| 1,500 | RM1.10273 | RM1,654.10 |
| 2,500 | RM1.05938 | RM2,648.45 |
| 3,500 | RM1.03403 | RM3,619.11 |
| 5,000 | RM1.00966 | RM5,048.30 |
| Unit Price without VAT: | RM3.36000 |
|---|---|
| Unit Price with VAT: | RM3.69600 |

