UMF316B7474MLHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.43108
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.48212
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,953
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.15173
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMF316B7474MLHT

DigiKey Part Number
587-UMF316B7474MLHTTR-ND - Tape & Reel (TR)
587-UMF316B7474MLHTCT-ND - Cut Tape (CT)
587-UMF316B7474MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF316B7474MLHT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF316B7474MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00500RM10.05
50RM0.74380RM37.19
100RM0.66350RM66.35
500RM0.52852RM264.26
1,000RM0.48691RM486.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.45263RM905.26
4,000RM0.42444RM1,697.76
6,000RM0.41033RM2,461.98
10,000RM0.39469RM3,946.90
14,000RM0.38554RM5,397.56
20,000RM0.37675RM7,535.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500