UMK105B7102MVHF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02040
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 24,827
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,901
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05662
Datasheet

Parametric Equivalent


TDK
In Stock: 7,009
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,958
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01590
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7102MVHF

DigiKey Part Number
UMK105B7102MVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105B7102MVHF
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7102MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02040RM204.00
Manufacturers Standard Package
Unit Price without VAT:RM0.02040
Unit Price with VAT:RM0.02244