PL56-16-130B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WEC
In Stock: 217
Unit Price: RM122.65000
Datasheet

Direct


Triad Magnetics
In Stock: 24
Unit Price: RM98.15000
Datasheet
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PL56-16-130B

DigiKey Part Number
MT3118-ND
Manufacturer
Manufacturer Product Number
PL56-16-130B
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 7A, Series 3.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 64.00mm W
Height - Seated (Max)
48.50mm
Voltage - Isolation
3500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM104.88000RM104.88
10RM94.39800RM943.98
30RM89.73100RM2,691.93
50RM87.63040RM4,381.52
100RM84.85110RM8,485.11
250RM81.29892RM20,324.73
500RM78.70340RM39,351.70
Manufacturers Standard Package
Unit Price without VAT:RM104.88000
Unit Price with VAT:RM115.36800