SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK2FCDK

DigiKey Part Number
931-FK2FCDK-ND
Manufacturer
Manufacturer Product Number
FK2FCDK
Description
FAKRA GEN 2 CODE C SMB(F)ST FOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM10.86700RM108.67
25RM10.18400RM254.60
50RM9.69800RM484.90
100RM9.23460RM923.46
300RM8.54573RM2,563.72
500RM8.24318RM4,121.59
1,000RM7.79486RM7,794.86
2,500RM7.35888RM18,397.20
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300