
FK2FDDK | |
|---|---|
DigiKey Part Number | 931-FK2FDDK-ND |
Manufacturer | |
Manufacturer Product Number | FK2FDDK |
Description | FAKRA GEN 2 CODE D SMB(F)ST FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM10.86700 | RM108.67 |
| 25 | RM10.18400 | RM254.60 |
| 50 | RM9.69800 | RM484.90 |
| 100 | RM9.23460 | RM923.46 |
| 300 | RM8.54573 | RM2,563.72 |
| 500 | RM8.24318 | RM4,121.59 |
| 1,000 | RM7.79486 | RM7,794.86 |
| 2,500 | RM7.35888 | RM18,397.20 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |


