Direct to Air Thermoelectric Assembly 283 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 283 W
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387002414

DigiKey Part Number
1487-1237-ND
Manufacturer
Manufacturer Product Number
387002414
Description
THERMOELECT ASSY DIRECT-AIR 283W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 283 W
Datasheet
 Datasheet
EDA/CAD Models
387002414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
283 W
Current
11 A
Voltage
24 V
Fan Location
Warm Side
Operating Temperature
-20°C ~ 55°C
Weight
13.5 lbs (6.1 kg)
Dimensions - Overall
400mm L x 180mm W x 135mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,946.96000RM3,946.96
5RM3,708.26800RM18,541.34
10RM3,610.00000RM36,100.00
Manufacturers Standard Package
Unit Price without VAT:RM3,946.96000
Unit Price with VAT:RM4,341.65600