C3216C0G1H562J/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,340
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 8,684
Unit Price: RM1.18000
Datasheet

Upgrade


TDK
In Stock: 1,793
Unit Price: RM1.54000
Datasheet

Upgrade


TDK
In Stock: 3,900
Unit Price: RM1.89000
Datasheet

Upgrade


TDK
In Stock: 3,832
Unit Price: RM1.89000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.47925
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.75489
Datasheet

Direct


YAGEO
In Stock: 4,001
Unit Price: RM1.46000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.60785
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55591
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.92998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.57738
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.92998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.57738
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H562J/0.85

DigiKey Part Number
445-4004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216C0G1H562J/0.85
Description
CAP CER 5600PF 50V C0G 1206
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H562J/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes