RSHN-2016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


DIT
In Stock: 20
Unit Price: RM131.33000
Datasheet
RSHN-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSHN-Series
Industrial Power Supply Product Range Overview Video

RSHN-2016

DigiKey Part Number
285-2748-ND
Manufacturer
Manufacturer Product Number
RSHN-2016
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSHN-2016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM140.06000RM140.06
10RM136.89700RM1,368.97
25RM130.91360RM3,272.84
50RM128.17560RM6,408.78
Manufacturers Standard Package
Unit Price without VAT:RM140.06000
Unit Price with VAT:RM154.06600