
AVRH16A2C270KT200NA8 | |
|---|---|
DigiKey Part Number | 445-AVRH16A2C270KT200NA8TR-ND - Tape & Reel (TR) 445-AVRH16A2C270KT200NA8CT-ND - Cut Tape (CT) 445-AVRH16A2C270KT200NA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH16A2C270KT200NA8 |
Description | VARISTOR 27V 4A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 4 A Varistor 2 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 4 A | |
Energy | 0.04J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 20 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | Thermally Protected | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM0.99300 | RM9.93 |
| 25 | RM0.81000 | RM20.25 |
| 100 | RM0.60520 | RM60.52 |
| 250 | RM0.50448 | RM126.12 |
| 500 | RM0.44230 | RM221.15 |
| 1,000 | RM0.39026 | RM390.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31005 | RM1,240.20 |
| 8,000 | RM0.27942 | RM2,235.36 |
| 12,000 | RM0.26386 | RM3,166.32 |
| 20,000 | RM0.24642 | RM4,928.40 |
| 28,000 | RM0.23612 | RM6,611.36 |
| 40,000 | RM0.22612 | RM9,044.80 |
| 100,000 | RM0.20426 | RM20,426.00 |
| 200,000 | RM0.19602 | RM39,204.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |









