
B32654A6684J000 | |
|---|---|
DigiKey Part Number | 495-6894-ND |
Manufacturer | |
Manufacturer Product Number | B32654A6684J000 |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A6684J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32654A0684J000 | TDK | 2,185 | 495-75758-ND | RM13.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.82300 | RM58.23 |
| 50 | RM4.74620 | RM237.31 |
| 320 | RM3.98113 | RM1,273.96 |
| 640 | RM3.78339 | RM2,421.37 |
| 1,280 | RM3.62059 | RM4,634.36 |
| 2,560 | RM3.48653 | RM8,925.52 |
| 5,120 | RM3.37613 | RM17,285.79 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

