Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41888D7338M009 | |
|---|---|
DigiKey Part Number | 495-B41888D7338M009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41888D7338M009 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888D7338M009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 10kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 4.247 A @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.19129 | RM15,573.87 |
| Unit Price without VAT: | RM5.19129 |
|---|---|
| Unit Price with VAT: | RM5.71042 |




