Uncoated N49 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
B66484G0000X1xx Bottom

B66484G0000X149

DigiKey Part Number
495-75533-ND
Manufacturer
Manufacturer Product Number
B66484G0000X149
Description
FERRITE CORE ER N49 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66484G0000X149 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N49
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.216" (5.50mm)
Part Status
Active
Length
0.984" (25.00mm)
Core Type
ER
Width
0.583" (14.80mm)
Supplier Device Package
ER 25 x 6 x 15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,332
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM9.76000RM9.76
10RM6.72700RM67.27
25RM5.73400RM143.35
50RM5.04820RM252.41
100RM4.41140RM441.14
450RM3.74856RM1,686.85
Manufacturers Standard Package
Unit Price without VAT:RM9.76000
Unit Price with VAT:RM10.73600