
B66484K0000X149 | |
|---|---|
DigiKey Part Number | 495-75537-ND |
Manufacturer | |
Manufacturer Product Number | B66484K0000X149 |
Description | FERRITE CORE I N49 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66484K0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.098" (2.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type I | Width 0.583" (14.80mm) |
Supplier Device Package I 25 x 3 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 10 | RM8.89500 | RM88.95 |
| 25 | RM7.55880 | RM188.97 |
| 50 | RM6.63360 | RM331.68 |
| 100 | RM5.77410 | RM577.41 |
| 450 | RM5.22436 | RM2,350.96 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |


