270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S2171K361

DigiKey Part Number
495-B72207S2171K361TR-ND - Tape & Reel (TR)
495-B72207S2171K361CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S2171K361
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
TDK
Current - Surge
1.75 kA
Series
Energy
17J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
190 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND07SV271KTBAAAA0Chemi-Con2,995565-TND07SV271KTBAAAA0CT-NDRM1.22000Parametric Equivalent
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.84300RM8.43
25RM0.74880RM18.72
100RM0.64340RM64.34
250RM0.59320RM148.30
500RM0.56294RM281.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.48214RM482.14
2,000RM0.46372RM927.44
3,000RM0.45449RM1,363.47
5,000RM0.44427RM2,221.35
7,000RM0.43830RM3,068.10
10,000RM0.43256RM4,325.60
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200