Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S2301K371 | |
|---|---|
DigiKey Part Number | 495-B72210S2301K371TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S2301K371 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2301K101 | TDK | 17,870 | 495-1434-ND | RM1.46000 | Parametric Equivalent |
| B72210S2301K111 | TDK | 0 | B72210S2301K111-ND | RM0.74449 | Parametric Equivalent |
| B72210S2301K131 | TDK | 2,423 | 495-77378-1-ND | RM1.93000 | Parametric Equivalent |
| B72210S2301K162 | TDK | 955 | 495-77578-1-ND | RM1.93000 | Parametric Equivalent |
| B72210S2301K351 | TDK | 0 | 495-B72210S2301K351TR-ND | RM0.74449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74449 | RM2,233.47 |
| Unit Price without VAT: | RM0.74449 |
|---|---|
| Unit Price with VAT: | RM0.81894 |



