B72210S2301K502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 17,870
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 2,423
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.71682
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.74449
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.76919
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,021
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM2.45775
Datasheet
Image for B72210S2301K502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2301K502

DigiKey Part Number
495-B72210S2301K502-ND
Manufacturer
Manufacturer Product Number
B72210S2301K502
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2301K101TDK17,870495-1434-NDRM1.46000Parametric Equivalent
B72210S2301K111TDK0B72210S2301K111-NDRM0.74449Parametric Equivalent
B72210S2301K131TDK2,423495-77378-1-NDRM1.93000Parametric Equivalent
B72210S2301K162TDK955495-77578-1-NDRM1.93000Parametric Equivalent
B72210S2301K351TDK0495-B72210S2301K351TR-NDRM0.74449Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM0.74449RM2,233.47
Manufacturers Standard Package
Unit Price without VAT:RM0.74449
Unit Price with VAT:RM0.81894