B72214S2421K102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4,199
Unit Price: RM2.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.52907
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.45696
Datasheet

Parametric Equivalent


TDK
In Stock: 2,880
Unit Price: RM6.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 116
Unit Price: RM1.26000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.53212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.53212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63850

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63850

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.53212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.53212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63849
Image for B72214S2421K102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2421K102

DigiKey Part Number
495-B72214S2421K102-ND
Manufacturer
Manufacturer Product Number
B72214S2421K102
Description
VARISTOR 680V 5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
TDK
Current - Surge
5 kA
Series
Energy
136J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214S2421K101TDK4,199495-6497-NDRM2.92000Parametric Equivalent
B72214S2421K502TDK0495-B72214S2421K502-NDRM1.52907Parametric Equivalent
B72214S2421K551TDK0495-76218-2-NDRM1.45696Parametric Equivalent
B72214X2421K501TDK2,880495-B72214X2421K501-NDRM6.90000Parametric Equivalent
681KD14YAGEO11613-681KD14-NDRM1.26000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM1.45696RM4,370.88
Manufacturers Standard Package
Unit Price without VAT:RM1.45696
Unit Price with VAT:RM1.60266