
B72214S2551K101 | |
|---|---|
DigiKey Part Number | 495-76197-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2551K101 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2551K101 Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 180J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 215 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 10 | RM2.70600 | RM27.06 |
| 25 | RM2.44280 | RM61.07 |
| 100 | RM2.15160 | RM215.16 |
| 250 | RM2.01324 | RM503.31 |
| 500 | RM1.92974 | RM964.87 |
| 1,000 | RM1.86096 | RM1,860.96 |
| 2,500 | RM1.78839 | RM4,470.97 |
| 5,000 | RM1.74466 | RM8,723.30 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |




