B72214U2621K103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM2.90895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 39
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: RM1.19125
Datasheet
Image for B72214U2621K103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214U2621K103

DigiKey Part Number
495-B72214U2621K103-ND
Manufacturer
Manufacturer Product Number
B72214U2621K103
Description
VARISTOR 1KV 5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
5 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM2.90895RM8,726.85
Manufacturers Standard Package
Unit Price without VAT:RM2.90895
Unit Price with VAT:RM3.19985