C1005X6S1A105K050BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 415,823
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 786,486
Unit Price: RM0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 164,802
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 360,105
Unit Price: RM0.43000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S1A105K050BC

DigiKey Part Number
445-7368-2-ND - Tape & Reel (TR)
445-7368-1-ND - Cut Tape (CT)
445-7368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A105K050BC
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A105K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20900RM2.09
50RM0.14420RM7.21
100RM0.12410RM12.41
500RM0.09078RM45.39
1,000RM0.08049RM80.49
2,500RM0.06968RM174.20
5,000RM0.06317RM315.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05618RM561.80
20,000RM0.05192RM1,038.40
30,000RM0.04978RM1,493.40
50,000RM0.04741RM2,370.50
70,000RM0.04603RM3,222.10
100,000RM0.04470RM4,470.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900