


C1005X7R1E223K050BB | |
|---|---|
DigiKey Part Number | 445-1261-2-ND - Tape & Reel (TR) 445-1261-1-ND - Cut Tape (CT) 445-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E223K050BB |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BB | TDK | 68,186 | 445-7332-1-ND | RM0.39000 | Upgrade |
| C1005X7R1V223K050BB | TDK | 1,460 | 445-7340-1-ND | RM0.43000 | Upgrade |
| C0402C223K3RACTU | KEMET | 215,914 | 399-C0402C223K3RACTUCT-ND | RM0.39000 | Direct |
| CL05B223KA5NNNC | Samsung Electro-Mechanics | 311,521 | 1276-1537-1-ND | RM0.39000 | Direct |
| GRM155R71E223KA61J | Murata Electronics | 5,296 | 490-14748-1-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09610 | RM9.61 |
| 500 | RM0.06918 | RM34.59 |
| 1,000 | RM0.06095 | RM60.95 |
| 2,500 | RM0.05234 | RM130.85 |
| 5,000 | RM0.04716 | RM235.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04169 | RM416.90 |
| 20,000 | RM0.03829 | RM765.80 |
| 30,000 | RM0.03659 | RM1,097.70 |
| 50,000 | RM0.03470 | RM1,735.00 |
| 70,000 | RM0.03360 | RM2,352.00 |
| 100,000 | RM0.03255 | RM3,255.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

