C1005X7S0J105K050BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 619,393
Unit Price: RM0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 81,763
Unit Price: RM2.05000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7S0J105K050BC

DigiKey Part Number
445-9113-2-ND - Tape & Reel (TR)
445-9113-1-ND - Cut Tape (CT)
445-9113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S0J105K050BC
Description
CAP CER 1UF 6.3V X7S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S0J105K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1A105K050BCTDK619,393445-9116-1-NDRM0.63000Upgrade
04026C105KAT2AKYOCERA AVX81,763478-KGM05AR70J105KHCT-NDRM2.05000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19900RM9.95
100RM0.17260RM17.26
500RM0.12822RM64.11
1,000RM0.11451RM114.51
2,500RM0.10016RM250.40
5,000RM0.09151RM457.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08200RM820.00
20,000RM0.07632RM1,526.40
30,000RM0.07348RM2,204.40
50,000RM0.07033RM3,516.50
70,000RM0.06849RM4,794.30
100,000RM0.06672RM6,672.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100