
C1005X7S1A105M050BC | |
|---|---|
DigiKey Part Number | 445-9079-2-ND - Tape & Reel (TR) 445-9079-1-ND - Cut Tape (CT) 445-9079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A105M050BC |
Description | CAP CER 1UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A105K050BC | TDK | 619,393 | 445-9116-1-ND | RM0.63000 | Upgrade |
| GCM155C71A105KE38D | Murata Electronics | 4,827,962 | 490-13409-1-ND | RM0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53300 | RM5.33 |
| 50 | RM0.38240 | RM19.12 |
| 100 | RM0.33610 | RM33.61 |
| 500 | RM0.25848 | RM129.24 |
| 1,000 | RM0.23455 | RM234.55 |
| 2,500 | RM0.20934 | RM523.35 |
| 5,000 | RM0.19415 | RM970.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17647 | RM1,764.70 |
| 20,000 | RM0.16648 | RM3,329.60 |
| 30,000 | RM0.16148 | RM4,844.40 |
| 50,000 | RM0.15594 | RM7,797.00 |
| 70,000 | RM0.15270 | RM10,689.00 |
| 100,000 | RM0.14958 | RM14,958.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

