C1608C0G1H182J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 22,031
Unit Price: RM0.83000
Datasheet

Upgrade


TDK
In Stock: 10,495
Unit Price: RM0.75000
Datasheet

Upgrade


TDK
In Stock: 695
Unit Price: RM0.95000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 8,240
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 10,761
Unit Price: RM1.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.35709
Datasheet

Direct


KYOCERA AVX
In Stock: 3,343
Unit Price: RM1.58000
Datasheet

Upgrade


KEMET
In Stock: 6,039
Unit Price: RM6.70000
Datasheet

Upgrade


KEMET
In Stock: 7,846
Unit Price: RM4.02000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Vitramon
In Stock: 12,456
Unit Price: RM0.83000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15474
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14769
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.18563
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H182J/10

DigiKey Part Number
C1608C0G1H182J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H182J/10
Description
CAP CER 1800PF 50V C0G 0603
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H182J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types