C1608C0G1H1R2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


KEMET
In Stock: 8,480
Unit Price: RM1.34000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.49116
Datasheet

Direct


Murata Electronics
In Stock: 30,640
Unit Price: RM0.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13569
Datasheet

Direct


KYOCERA AVX
In Stock: 14,498
Unit Price: RM0.75000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,714
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H1R2C

DigiKey Part Number
445-5011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H1R2C
Description
CAP CER 1.2PF 50V C0G 0603
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H1R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes