
C3216C0G2J221K060AA | |
|---|---|
DigiKey Part Number | 445-14633-2-ND - Tape & Reel (TR) 445-14633-1-ND - Cut Tape (CT) 445-14633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J221K060AA |
Description | CAP CER 220PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J221K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J221J060AA | TDK | 5 | 445-2338-1-ND | RM1.02000 | Direct |
| 1206J6300221KCT | Knowles Syfer | 0 | 1206J6300221KCT-ND | RM1.12511 | Direct |
| CC1206KKNPOZBN221 | YAGEO | 0 | CC1206KKNPOZBN221-ND | RM0.21804 | Direct |
| CL31C221JHFNFNE | Samsung Electro-Mechanics | 393 | 1276-3231-1-ND | RM1.26000 | Direct |
| 1206J6300221FCT | Knowles Syfer | 0 | 1206J6300221FCT-ND | RM3.25264 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41760 | RM20.88 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28446 | RM142.23 |
| 1,000 | RM0.25866 | RM258.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21376 | RM855.04 |
| 8,000 | RM0.19983 | RM1,598.64 |
| 12,000 | RM0.19286 | RM2,314.32 |
| 20,000 | RM0.18513 | RM3,702.60 |
| 28,000 | RM0.18061 | RM5,057.08 |
| 40,000 | RM0.17627 | RM7,050.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

