
C3216X7R1A106K085AC | |
|---|---|
DigiKey Part Number | 445-14793-2-ND - Tape & Reel (TR) 445-14793-1-ND - Cut Tape (CT) 445-14793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1A106K085AC |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1A106K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1C106K160AC | TDK | 227,813 | 445-4042-1-ND | RM1.11000 | Upgrade |
| C3216X7R1E106K160AB | TDK | 524,724 | 445-7705-1-ND | RM2.41000 | Upgrade |
| C3216X7R1V106K160AC | TDK | 1,085 | 445-14799-1-ND | RM2.57000 | Upgrade |
| C3216X7R1A106K160AC | TDK | 127 | 445-4043-1-ND | RM1.38000 | Similar |
| CL31B106KOHNNNE | Samsung Electro-Mechanics | 0 | 1276-1082-1-ND | RM0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28000 | RM12.80 |
| 50 | RM0.95900 | RM47.95 |
| 100 | RM0.86070 | RM86.07 |
| 500 | RM0.69448 | RM347.24 |
| 1,000 | RM0.64322 | RM643.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55011 | RM2,200.44 |
| 8,000 | RM0.52235 | RM4,178.80 |
| 12,000 | RM0.50845 | RM6,101.40 |
| 20,000 | RM0.49304 | RM9,860.80 |
| 28,000 | RM0.48402 | RM13,552.56 |
| 40,000 | RM0.47535 | RM19,014.00 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

