10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1A106K160AC

DigiKey Part Number
445-4043-2-ND - Tape & Reel (TR)
445-4043-1-ND - Cut Tape (CT)
445-4043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1A106K160AC
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1A106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1A106K085ACTDK36445-14793-1-NDRM2.09000Direct
C3216X7R1C106K160ACTDK227,813445-4042-1-NDRM1.11000Upgrade
C3216X7R1E106K160ABTDK524,724445-7705-1-NDRM2.41000Upgrade
C3216X7R1V106K160ACTDK1,085445-14799-1-NDRM2.57000Upgrade
1206ZC106KAT2AKYOCERA AVX25,146478-KGM31HR71A106KUCT-NDRM1.66000Direct
In-Stock: 127
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83000RM8.30
50RM0.60900RM30.45
100RM0.54120RM54.12
500RM0.42636RM213.18
1,000RM0.39101RM391.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.35161RM703.22
4,000RM0.32839RM1,313.56
6,000RM0.31676RM1,900.56
10,000RM0.30388RM3,038.80
14,000RM0.29635RM4,148.90
20,000RM0.28910RM5,782.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800