
C3216X7R1A106K160AC | |
|---|---|
DigiKey Part Number | 445-4043-2-ND - Tape & Reel (TR) 445-4043-1-ND - Cut Tape (CT) 445-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1A106K160AC |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1A106K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1A106K085AC | TDK | 36 | 445-14793-1-ND | RM2.09000 | Direct |
| C3216X7R1C106K160AC | TDK | 227,813 | 445-4042-1-ND | RM1.11000 | Upgrade |
| C3216X7R1E106K160AB | TDK | 524,724 | 445-7705-1-ND | RM2.41000 | Upgrade |
| C3216X7R1V106K160AC | TDK | 1,085 | 445-14799-1-ND | RM2.57000 | Upgrade |
| 1206ZC106KAT2A | KYOCERA AVX | 25,146 | 478-KGM31HR71A106KUCT-ND | RM1.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83000 | RM8.30 |
| 50 | RM0.60900 | RM30.45 |
| 100 | RM0.54120 | RM54.12 |
| 500 | RM0.42636 | RM213.18 |
| 1,000 | RM0.39101 | RM391.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35161 | RM703.22 |
| 4,000 | RM0.32839 | RM1,313.56 |
| 6,000 | RM0.31676 | RM1,900.56 |
| 10,000 | RM0.30388 | RM3,038.80 |
| 14,000 | RM0.29635 | RM4,148.90 |
| 20,000 | RM0.28910 | RM5,782.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

